AUD | USD

Price & Procurement
3,227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.95100 $19.51
50 1.84240 $92.12
100 1.71690 $171.69
500 1.57616 $788.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.02000

Excludes GST

$2.22200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 732-5695-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.29605
  • Digi-Reel®  : 732-5695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,227 - Immediate
  • Unit Price: Digi-Reel®

74438336015

Datasheet
Digi-Key Part Number 732-5695-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438336015
Copy  
Description FIXED IND 1.5UH 3.7A 39 MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1.5µH Shielded Molded Inductor 3.7A 39mOhm Max 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 74438336015
Environmental Information RoHS Cert
Design Resources 74438336015 Red Expert Design Tool
Featured Product WE-MAPI SMD Shielded Power Inductor
Mfg CAD Models WE-MAPI_3020.igs
WE-MAPI_3020.stp
PCN Packaging MAPI Series ESD Conform 01/Jun/2016
Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 74438336015
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 3.7A
Current - Saturation (Isat) 4.5A
Shielding Shielded
DC Resistance (DCR) 39mOhm Max
Q @ Freq -
Frequency - Self Resonant 51MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443833

WE-MAPI DESIGN KIT

Würth Elektronik

$190.39000 Details
Additional Resources
Standard Package 1
Other Names 732-5695-1