AUD | USD
Favorite

Price & Procurement
4,697 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
50 0.68060 $34.03
100 0.51740 $51.74
1,000 0.44929 $449.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 732-10764-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.43567
  • Digi-Reel®  : 732-10764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,697 - Immediate
  • Unit Price: Digi-Reel®

74404043330A

Datasheet
Digi-Key Part Number 732-10764-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404043330A
Copy  
Description FIXED IND 33UH 880MA 316 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µH Semi-Shielded Wirewound Inductor 880mA 316mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404043330A Drawing
Environmental Information RoHS Cert
Design Resources 74404043330A Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-LQS-4025.igs
WE-LQS-4025.stp
PCN Assembly/Origin Multiple Devices Location 23/Oct/2020
HTML Datasheet 74404043330A Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 880mA
Current - Saturation (Isat) 530mA
Shielding Semi-Shielded
DC Resistance (DCR) 316mOhm
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10764-1