AUD | USD
Favorite

155124RS73200 Red 624nm LED Indication - Discrete 2V 2-SMD, Side View
Price & Procurement
18,727 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 AU$0.30
50 0.28360 AU$14.18
100 0.24520 AU$24.52
500 0.19390 AU$96.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5025-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.19389
  • Cut Tape (CT)  : 732-5025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,727 - Immediate
  • Unit Price: AU$0.30000

155124RS73200

Datasheet
Digi-Key Part Number 732-5025-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 155124RS73200
Copy  
Description LED RED CLEAR 1204 SMD R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 2V 2-SMD, Side View

Copy  
Documents & Media
Datasheets 155124RS73200
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 155124RS73200 Red Expert Design Tool
Mfg CAD Models SMSW 1204.igs
SMSW 1204.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMSW
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 130mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case 2-SMD, Side View
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

AU$284.44000 Details
For Use With

9999003

LEDS

Würth Elektronik

AU$255.75000 Details
You May Also Be Interested In

155124GS73200

LED GREEN CLEAR 1204 SMD R/A

Würth Elektronik

AU$0.72000 Details

155124VS73200

LED GREEN CLEAR 1204 SMD R/A

Würth Elektronik

AU$0.30000 Details

155124YS73200

LED YELLOW CLEAR 1204 SMD R/A

Würth Elektronik

AU$0.30000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

AU$0.67000 Details

PDS560-13

DIODE SCHOTTKY 60V 5A POWERDI5

Diodes Incorporated

AU$1.54000 Details

16SVPE180M

CAP ALUM POLY 180UF 20% 16V SMD

Panasonic Electronic Components

AU$2.19000 Details
Additional Resources
Standard Package 1
Other Names 732-5025-6