AUD | USD

875115350002 220µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Price & Procurement
3,804 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
50 1.58740 $79.37
100 1.38250 $138.25
250 1.22916 $307.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.87000

Excludes GST

$2.05700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6457-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.07447
  • Cut Tape (CT)  : 732-6457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,804 - Immediate
  • Unit Price: $1.87000

875115350002

Datasheet
Digi-Key Part Number 732-6457-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 875115350002
Copy  
Description CAP ALUM POLY 220UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

220µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 875115350002 Drawing
Environmental Information RoHS Cert
Design Resources 875115350002 Red Expert Design Tool
Featured Product Aluminum Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PSHP
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 175mA @ 120Hz
Ripple Current @ High Frequency 3.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

875115

DESIGN KIT WCAP-PSHP

Würth Elektronik

$228.47000 Details
You May Also Be Interested In

APXA160ARA221MJC0G

CAP ALUM POLY 220UF 20% 16V SMD

United Chemi-Con

$6.10000 Details
Additional Resources
Standard Package 1
Other Names 732-6457-6