AUD | USD

Price & Procurement
5,983 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.54600 $15.46
50 1.44240 $72.12
100 1.33920 $133.92
500 1.23612 $618.06
1,000 1.13300 $1,133.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.57000

Excludes GST

$1.72700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4846-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.02988
  • Cut Tape (CT)  : 732-4846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,983 - Immediate
  • Unit Price: $1.57000

74438323022

Datasheet
Digi-Key Part Number 732-4846-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438323022
Copy  
Description FIXED IND 2.2UH 1.3A 176MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 1.3A 176mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74438323022
Environmental Information RoHS Cert
Design Resources 74438323022 Red Expert Design Tool
Featured Product WE-MAPI Miniature High-Current Inductors
WE-MAPI SMD Shielded Power Inductor
Mfg CAD Models WE-MAPI_2510.igs
WE-MAPI_2510.stp
PCN Packaging MAPI Series ESD Conform 01/Jun/2016
HTML Datasheet 74438323022
EDA / CAD Models 74438323022 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation (Isat) 2.5A
Shielding Shielded
DC Resistance (DCR) 176mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443832

WE-MAPI DESIGN KIT

Würth Elektronik

$171.36000 Details
Additional Resources
Standard Package 1
Other Names 732-4846-6