AUD | USD

Price & Procurement
2,388 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
50 1.27940 $63.97
250 1.18596 $296.49
500 1.06192 $530.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.52000

Excludes GST

$1.67200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5411-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.85846
  • Cut Tape (CT)  : 732-5411-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,388 - Immediate
  • Unit Price: $1.52000

74404024047

Datasheet
Digi-Key Part Number 732-5411-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404024047
Copy  
Description FIXED IND 4.7UH 1.12A 175MOHM SM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Semi-Shielded Wirewound Inductor 1.12A 175mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404024047 Drawing
Environmental Information RoHS Cert
Design Resources 74404024047 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_2512.igs
WE-LQS_2512.stp
PCN Obsolescence/ EOL 744040240yy Dimension 13/Sep/2016
HTML Datasheet 74404024047 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.12A
Current - Saturation (Isat) 1.2A
Shielding Semi-Shielded
DC Resistance (DCR) 175mOhm
Q @ Freq -
Frequency - Self Resonant 52MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440402

SMD POWER INDUCTORS WE-LQS - 252

Würth Elektronik

$168.82000 Details
Additional Resources
Standard Package 1
Other Names 732-5411-6