AUD | USD
Favorite

Price & Procurement
4,831 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.91000 AU$2.91
10 2.79800 AU$27.98
50 2.52600 AU$126.30
100 2.26510 AU$226.51
250 2.07292 AU$518.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.91000

Excludes GST

AU$3.20100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1211-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: AU$1.78464
  • Cut Tape (CT)  : 732-1211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,831 - Immediate
  • Unit Price: AU$2.91000

744771122

Datasheet
Digi-Key Part Number 732-1211-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744771122
Copy  
Description FIXED IND 22UH 3.37A 36 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 3.37A 36mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744771122
Environmental Information RoHS Cert
Design Resources 744771122 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-PD-1260.igs
WE-PD-1260.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 3.37A
Current - Saturation (Isat) 3.77A
Shielding Shielded
DC Resistance (DCR) 36mOhm Max
Q @ Freq -
Frequency - Self Resonant 13.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744777

KIT INDUCTOR PD SERIES MED SIZES

Würth Elektronik

AU$225.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1211-6