AUD | USD
Favorite

Price & Procurement
3,995 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.90700 $29.07
50 2.66480 $133.24
100 2.54450 $254.45
500 2.42278 $1,211.39
1,000 2.30112 $2,301.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.97000

Excludes GST

$3.26700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3342-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$2.05910
  • Cut Tape (CT)  : 732-3342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,995 - Immediate
  • Unit Price: AU$2.97000

74437324010

Datasheet
Digi-Key Part Number 732-3342-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74437324010
Copy  
Description FIXED IND 1UH 5A 27 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µH Shielded Molded Inductor 5A 27mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74437324010
Environmental Information RoHS Cert
Design Resources 74437324010 Red Expert Design Tool
Mfg CAD Models WE-LHMI-4020.igs
WE-LHMI-4020.stp
PCN Design/Specification Multiple Devices Lot Number Change 01/Apr/2020
EDA / CAD Models 74437324010 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 27mOhm Max
Q @ Freq -
Frequency - Self Resonant 89MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

AU$245.66000 Details

7443732

SMD LOW PROFILE HIGH CURRENT MOL

Würth Elektronik

AU$236.60000 Details
Additional Resources
Standard Package 1
Other Names 732-3342-6