AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.32000 $9.32
10 9.13400 $91.34
50 8.07960 $403.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.32000

Excludes GST

$10.25200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4239-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 0
  • Unit Price: AU$7.02633
  • Cut Tape (CT)  : 732-4239-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$9.32000

74435584700

Datasheet
Digi-Key Part Number 732-4239-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74435584700
Copy  
Description FIXED IND 47UH 9A 19.2 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 9A 19.2mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite (MnZn)
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 9A
Current - Saturation (Isat) 12A
Shielding Shielded
DC Resistance (DCR) 19.2mOhm
Q @ Freq -
Frequency - Self Resonant 6.1MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2212
Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max) 0.488" (12.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4239-6