AUD | USD
Favorite

Price & Procurement
6,836 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.89000 AU$4.89
10 4.79700 AU$47.97
50 4.42860 AU$221.43
100 4.24330 AU$424.33
500 3.96740 AU$1,983.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$4.89000

Excludes GST

AU$5.37900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1158-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$3.50613
  • Cut Tape (CT)  : 732-1158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,836 - Immediate
  • Unit Price: AU$4.89000

744314150

Datasheet
Digi-Key Part Number 732-1158-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744314150
Copy  
Description FIXED IND 1.5UH 13A 4.3 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 13A 4.3mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744314150
Environmental Information RoHS Cert
Design Resources 744314150 Red Expert Design Tool
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-HCI-7050.igs
WE-HCI-7050.stp
PCN Assembly/Origin Multiple Series Additional Production Line 16/Mar/2020
HTML Datasheet 744314150
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 13A
Current - Saturation (Isat) 11A
Shielding Shielded
DC Resistance (DCR) 4.3mOhm
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7050
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744354

SMD POWER INDUCTORS WE-HCI - SMA

Würth Elektronik

AU$208.39000 Details
Additional Resources
Standard Package 1
Other Names 732-1158-6