AUD | USD
Favorite

Price & Procurement
1,484 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.87000 AU$2.87
10 2.82200 AU$28.22
50 2.71820 AU$135.91
100 2.61380 AU$261.38
250 2.40516 AU$601.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.87000

Excludes GST

AU$3.15700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 732-4103-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$2.09078
  • Digi-Reel®  : 732-4103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: Digi-Reel®

74408943820

Datasheet
Digi-Key Part Number 732-4103-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74408943820
Copy  
Description FIXED IND 82UH 580MA 750 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82µH Shielded Wirewound Inductor 580mA 750mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74408943820
Environmental Information RoHS Cert
Design Resources 74408943820 Red Expert Design Tool
Mfg CAD Models WE-SPC-4838.igs
WE-SPC-4838.stp
PCN Design/Specification WE-SPC Series Drawing Correction 23/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating (Amps) 580mA
Current - Saturation (Isat) 800mA
Shielding Shielded
DC Resistance (DCR) 750mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4103-1