AUD | USD
Favorite

Price & Procurement
2,977 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.47000 AU$2.47
10 2.39800 AU$23.98
50 2.09900 AU$104.95
100 1.91920 AU$191.92
500 1.79836 AU$899.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.47000

Excludes GST

AU$2.71700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$1.61853
  • Cut Tape (CT)  : 732-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,977 - Immediate
  • Unit Price: AU$2.47000

7440650033

Datasheet
Digi-Key Part Number 732-1056-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7440650033
Copy  
Description FIXED IND 3.3UH 5.3A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 5.3A 20mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7440650033
Environmental Information RoHS Cert
Design Resources 7440650033 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1028.igs
WE-TPC 1028.stp
HTML Datasheet 7440650033
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating (Amps) 5.3A
Current - Saturation (Isat) 4.7A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

AU$225.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1056-6