AUD | USD
Favorite

Price & Procurement
4,947 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
50 0.84200 AU$42.10
100 0.63990 AU$63.99
1,000 0.55571 AU$555.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.02000

Excludes GST

AU$1.12200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-10793-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.53887
  • Cut Tape (CT)  : 732-10793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,947 - Immediate
  • Unit Price: AU$1.02000

74405042100

Datasheet
Digi-Key Part Number 732-10793-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74405042100
Copy  
Description FIXED IND 10UH 1.7A 216 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Semi-Shielded Wirewound Inductor 1.7A 216mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74405042100 Drawing
Environmental Information RoHS Cert
Design Resources 74405042100 Red Expert Design Tool
Mfg CAD Models WE-LQSH-4020.igs
WE-LQSH-4020.stp
HTML Datasheet 74405042100 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQSH
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation (Isat) 3.5A
Shielding Semi-Shielded
DC Resistance (DCR) 216mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.146" W (4.00mm x 3.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10793-6