AUD | USD

653104131822 Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Price & Procurement
1,401 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.29800 $22.98
50 2.09560 $104.78
100 1.69000 $169.00
500 1.55480 $777.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.70000

Excludes GST

$2.97000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 732-2729-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: AU$1.55480
  • Digi-Reel®  : 732-2729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
  • Unit Price: Digi-Reel®

653104131822

Datasheet
Digi-Key Part Number 732-2729-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 653104131822
Copy  
Description CONN HEADER SMD R/A 4POS 1.25MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 6531xx131822 Drawing
Environmental Information RoHS Cert
Featured Product WR-WTB Connectors with Locking Mechanism
Mfg CAD Models 653104131822.igs
653104131822.stp
HTML Datasheet 6531xx131822 Drawing
EDA / CAD Models 653104131822 by SnapEDA
3D Drawings 6531xx131822.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-WTB
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.084" (2.13mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

645001

WIRE-TO-BOARD CONNECTORS WR-WTB

Würth Elektronik

AU$147.19000 Details
Mating Products

653004113322

CONN 1.25MM FEMALE HOUSING 4PIN

Würth Elektronik

AU$0.35000 Details
You May Also Be Interested In

0532610471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

AU$0.80000 Details

653004113322

CONN 1.25MM FEMALE HOUSING 4PIN

Würth Elektronik

AU$0.35000 Details

653102131822

CONN HEADER SMD R/A 2POS 1.25MM

Würth Elektronik

AU$2.08000 Details

380-025-213L001

CONN MICRO-D RCPT 25P PNL MT SLD

NorComp Inc.

AU$27.70000 Details

2-2172092-2

CONN PLUG MALE 3POS GOLD SOLDER

TE Connectivity AMP Connectors

AU$26.15000 Details

653105131822

CONN HEADER SMD R/A 5POS 1.25MM

Würth Elektronik

AU$2.68000 Details
Additional Resources
Standard Package 1
Other Names 732-2729-1