AUD | USD

VAOL-S19337R6GHBH Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead
Price & Procurement
37,978 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 1.75500 $17.55
100 1.29810 $129.81
500 1.19286 $596.43
1,000 0.99294 $992.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.77000

Excludes GST

$3.04700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VAOL-S19337R6GHBHTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.99294
  • Cut Tape (CT)  : VAOL-S19337R6GHBHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,978 - Immediate
  • Unit Price: $2.77000

VAOL-S19337R6GHBH

Datasheet
Digi-Key Part Number VAOL-S19337R6GHBHDKR-ND
Copy  
Manufacturer

Visual Communications Company - VCC

Copy  
Manufacturer Part Number VAOL-S19337R6GHBH
Copy  
Description LED RGB CLEAR SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets VAOL-S19337RGB
Environmental Information VCC RoHS3
HTML Datasheet VAOL-S19337RGB
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd Red, 180mcd Green, 50mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 6-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
Base Part Number VAOL-S19337
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

$0.59000 Details

19-337C/RSBHGHC-A01/2T

LED RGB CLEAR 6SMD

Everlight Electronics Co Ltd

$0.74000 Details

LA.02

RF ANT 2.4GHZ CHIP SOLDER SMD

Taoglas Limited

$8.65000 Details

SKY66111-11

IC FEM BLE 2.4GHZ 20MCM

Skyworks Solutions Inc.

$2.31000 Details

APTF1616SEJ3ZGGVBDC

LED RGB CLEAR 4SMD

Kingbright

$1.98000 Details

APTF1616SEEZGQBDC

LED RGB CLEAR 4SMD

Kingbright

$1.71000 Details
Additional Resources
Standard Package 1
Other Names VAOL-S19337R6GHBHDKR