AUD | USD

Non-Stock

VJ3505M011SXMSRA0

Digi-Key Part Number 720-1227-1-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number VJ3505M011SXMSRA0
Copy  
Description RF ANT CHIP SOLDER SMD
Copy  
Detailed Description

Chip RF Antenna 470MHz ~ 860MHz -0.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Product Training Modules UHF Chip Antenna
Design Resources Development Tool Selector
Featured Product VJ 6040 and VJ 3505 Chip Antennas
PCN Obsolescence/ EOL Antennas, 11/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
RF Family/Standard -
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) -
Frequency Range 470MHz ~ 860MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -0.5dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1227-1