AUD | USD
Favorite

Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10,000 1.04849 $10,484.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.04849

Excludes GST

$1.15334

Includes GST

VJ1812Y221KXEAT5Z

Datasheet
Digi-Key Part Number 720-1004-2-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number VJ1812Y221KXEAT5Z
Copy  
Description CAP CER 220PF 500V X7R 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 720-1004-2