AUD | USD
Favorite

Price & Procurement
12,895 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.27000 AU$1.27
10 0.96500 AU$9.65
50 0.80220 AU$40.11
100 0.69070 AU$69.07
500 0.53478 AU$267.39
1,000 0.46052 AU$460.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.27000

Excludes GST

AU$1.39700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 720-1031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.43081
  • Cut Tape (CT)  : 720-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,895 - Immediate
  • Unit Price: AU$1.27000

VJ1206Y472KXEAT5Z

Datasheet
Digi-Key Part Number 720-1031-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1206Y472KXEAT5Z
Copy  
Description CAP CER 4700PF 500V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1031-6