AUD | USD
Favorite

Price & Procurement
21,472 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.15700 $11.57
50 1.00320 $50.16
100 0.86810 $86.81
500 0.65588 $327.94
1,000 0.57871 $578.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.46000

Excludes GST

$1.60600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 720-1012-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.54014
  • Cut Tape (CT)  : 720-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,472 - Immediate
  • Unit Price: AU$1.46000

VJ1206A102JXGAT5Z

Datasheet
Digi-Key Part Number 720-1012-6-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number VJ1206A102JXGAT5Z
Copy  
Description CAP CER 1000PF 1KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1012-6