AUD | USD
Favorite

Price & Procurement
1,327 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.37000 AU$7.37
10 6.65800 AU$66.58
100 4.95860 AU$495.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PLT0603-500ATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$3.54182
  • Cut Tape (CT)  : PLT0603-500ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,327 - Immediate
  • Unit Price: AU$7.37000

PLT0603Z5000AST5

Datasheet
Digi-Key Part Number PLT0603-500ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLT0603Z5000AST5
Copy  
Description RES SMD 500 OHM 0.05% 0.15W 0603
Copy  
Detailed Description

500 Ohms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PLT
Packaging Digi-Reel® 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.05%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PLT0603-500ADKR