AUD | USD
Favorite

T55A226M010C0500 22µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500mOhm @ 100kHz
In Stock: 48
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.50000 AU$1.50
10 1.18900 AU$11.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-1998-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.52599

T55A226M010C0500

Datasheet
Digi-Key Part Number 718-1998-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T55A226M010C0500
Copy  
Description CAP TANT POLY 22UF 10V 1206
Copy  
Detailed Description

22µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-1998-1