AUD | USD
Favorite

Price & Procurement
11,780 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.35000 AU$1.35
10 1.10000 AU$11.00
25 1.07960 AU$26.99
100 0.85570 AU$85.57
500 0.72526 AU$362.63
1,000 0.59080 AU$590.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.35000

Excludes GST

AU$1.48500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SUD23N06-31-GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.55616
  • Cut Tape (CT)  : SUD23N06-31-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,780 - Immediate
  • Unit Price: AU$1.35000

SUD23N06-31-GE3

Datasheet
Digi-Key Part Number SUD23N06-31-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SUD23N06-31-GE3
Copy  
Description MOSFET N-CH 60V 21.4A TO252
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

N-Channel 60V 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252, (D-Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SUD23N06-31
HTML Datasheet SUD23N06-31
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 21.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 31mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 670pF @ 25V
FET Feature -
Power Dissipation (Max) 5.7W (Ta), 31.25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number SUD23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SUD19P06-60-GE3

MOSFET P-CH 60V 18.3A TO252

Vishay Siliconix

AU$1.63000 Details

LTST-C195KGJSKT

LED GREEN/YELLOW CLEAR CHIP SMD

Lite-On Inc.

AU$0.59000 Details

MCP23S17T-E/ML

IC I/O EXPANDER SPI 16B 28QFN

Microchip Technology

AU$2.07000 Details
Additional Resources
Standard Package 1
Other Names SUD23N06-31-GE3DKR