AUD | USD
Favorite

SQS484ENW-T1_GE3 N-Channel 40V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8
Price & Procurement
6,552 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.18000 AU$1.18
10 1.02100 AU$10.21
25 0.97400 AU$24.35
100 0.70730 AU$70.73
500 0.59090 AU$295.45
1,000 0.50291 AU$502.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.18000

Excludes GST

AU$1.29800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SQS484ENW-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.44790
  • Digi-Reel®  : SQS484ENW-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,552 - Immediate
  • Unit Price: Digi-Reel®

SQS484ENW-T1_GE3

Datasheet
Digi-Key Part Number SQS484ENW-T1_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQS484ENW-T1_GE3
Copy  
Description MOSFET N-CH 40V 16A PPAK1212-8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8

Copy  
Customer Reference
Documents & Media
Datasheets SQS484ENW
HTML Datasheet SQS484ENW
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 25V
FET Feature -
Power Dissipation (Max) 62.5W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
Base Part Number SQS484
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSV1SS400T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

AU$0.54000 Details

BAV21WS-HE3-08

DIODE GEN PURP 200V 250MA SOD323

Vishay Semiconductor Diodes Division

AU$0.44000 Details

SQSA80ENW-T1_GE3

MOSFET N-CH 80V 18A PPAK1212-8

Vishay Siliconix

AU$1.26000 Details

SZ-10N27VL

DIODE ZENER 27V 5W SZ10

Sanken

AU$3.24000 Details

SQ2319ADS-T1_GE3

MOSFET P-CH 40V 4.6A SOT23-3

Vishay Siliconix

AU$0.92000 Details

1722862202

CONN HEADER VERT 2POS 3.5MM

Molex

AU$1.77000 Details
Additional Resources
Standard Package 1
Other Names SQS484ENW-T1_GE3CT