AUD | USD
Favorite

SQJA64EP-T1_GE3 N-Channel 60V 15A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
695 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.79500 $7.95
25 0.75760 $18.94
100 0.55010 $55.01
500 0.45962 $229.81
1,000 0.39115 $391.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.92000

Excludes GST

$1.01200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SQJA64EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.36151
  • Digi-Reel®  : SQJA64EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: Digi-Reel®

SQJA64EP-T1_GE3

Datasheet
Digi-Key Part Number SQJA64EP-T1_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQJA64EP-T1_GE3
Copy  
Description MOSFET N-CH 60V 15A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 60V 15A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SQJA64EP
HTML Datasheet SQJA64EP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 32mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 670pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SQJA64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SQJA64EP-T1_GE3CT