AUD | USD
Favorite

SQ2309ES-T1_GE3 P-Channel 60V 1.7A (Tc) 2W (Tc) Surface Mount TO-236 (SOT-23)
Price & Procurement
24,887 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.65300 $6.53
25 0.61120 $15.28
100 0.45400 $45.40
500 0.35448 $177.24
1,000 0.28812 $288.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.77000

Excludes GST

$0.84700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SQ2309ES-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.25756
  • Cut Tape (CT)  : SQ2309ES-T1_GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,887 - Immediate
  • Unit Price: AU$0.77000

SQ2309ES-T1_GE3

Datasheet
Digi-Key Part Number SQ2309ES-T1_GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQ2309ES-T1_GE3
Copy  
Description MOSFET P-CH 60V 1.7A TO236
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 60V 1.7A (Tc) 2W (Tc) Surface Mount TO-236 (SOT-23)

Copy  
Customer Reference
Documents & Media
Datasheets SQ2309ES
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 336mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 265pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236 (SOT-23)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SQ2309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ2308CES-T1_GE3

MOSFET N-CH 60V 2.3A SOT23

Vishay Siliconix

AU$0.77000 Details

HMC1021S-TR

SENSOR MR WHEAT BRDG 8SOIC

Honeywell Aerospace

AU$11.15000 Details

FDLL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

AU$0.14000 Details

B57332V5103F360

THERMISTOR NTC 10KOHM 3380K 0603

EPCOS - TDK Electronics

AU$0.40000 Details

SI2319CDS-T1-GE3

MOSFET P-CH 40V 4.4A SOT23-3

Vishay Siliconix

AU$0.80000 Details

BZX84-B10,215

DIODE ZENER 10V 250MW TO236AB

Nexperia USA Inc.

AU$0.23000 Details
Additional Resources
Standard Package 1
Other Names SQ2309ES-T1_GE3DKR