AUD | USD

SIR626LDP-T1-RE3 N-Channel 60V 45.6A (Ta), 186A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
9,548 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35700 $23.57
25 2.22320 $55.58
100 1.89380 $189.38
500 1.55596 $777.98
1,000 1.33368 $1,333.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.62000

Excludes GST

$2.88200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SIR626LDP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.33368
  • Digi-Reel®  : SIR626LDP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,548 - Immediate
  • Unit Price: Digi-Reel®

SIR626LDP-T1-RE3

Datasheet
Digi-Key Part Number SIR626LDP-T1-RE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR626LDP-T1-RE3
Copy  
Description MOSFET N-CH 60V 45.6A/186A PPAK
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

N-Channel 60V 45.6A (Ta), 186A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR626LDP
HTML Datasheet SIR626LDP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 45.6A (Ta), 186A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5900pF @ 30V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR626
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7461DP-T1-GE3

MOSFET P-CH 60V 8.6A PPAK SO-8

Vishay Siliconix

$3.04000 Details

BAS170WE6327HTSA1

DIODE SCHOTTKY 70V 70MA SOD323-2

Infineon Technologies

$0.61000 Details

BSC016N06NSATMA1

MOSFET N-CH 60V 30A/100A TDSON

Infineon Technologies

$3.65000 Details

SI7155DP-T1-GE3

MOSFET P-CH 40V 31A/100A PPAK

Vishay Siliconix

$3.02000 Details

5710122100F

LED CBI 2MM BI-LEVEL GN,GN DIFF

Dialight

$3.41000 Details

691137710002

TERM BLK 2POS SIDE ENTRY 5MM PCB

Würth Elektronik

$0.53000 Details
Additional Resources
Standard Package 1
Other Names SIR626LDP-T1-RE3CT