SIP32430DN-T1-GE4 Power Switch/Driver 1:1 P-Channel 3.2A 10-DFN (3x3)
Price & Procurement
6,584 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38300 $23.83
25 2.24880 $56.22
100 1.91610 $191.61
250 1.79912 $449.78
500 1.57422 $787.11
1,000 1.40026 $1,400.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.66000

Excludes GST

$2.92600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SIP32430DN-T1-GE4TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$1.40026

SIP32430DN-T1-GE4

Datasheet
Digi-Key Part Number SIP32430DN-T1-GE4CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIP32430DN-T1-GE4
Copy  
Description IC PWR SWITCH P-CHAN 1:1 10DFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 3.2A 10-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SIP32430
HTML Datasheet SIP32430
EDA / CAD Models SIP32430DN-T1-GE4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 6V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.2A
Rds On (Typ) 99mOhm
Input Type Non-Inverting
Features Power Good, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 10-DFN (3x3)
Package / Case 10-VFDFN Exposed Pad
Base Part Number SIP32430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIP32430EVB

EVAL BOARD FOR SIP32430

Vishay Siliconix

AU$74.21000 Details

SIP32429DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

AU$3.68000 Details

SIP32419DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

AU$3.54000 Details

MAX14914ATE+T

IC PWR SWITCH 1:1 16TQFN

Maxim Integrated

AU$4.95000 Details

BV1HD090FJ-CE2

IC PWR SWITCH N-CHAN 1:1 SOP-J8

Rohm Semiconductor

AU$2.72000 Details

AOZ1361DI-02

IC PWR SWITCH P-CHAN 1:1 10DFN

Alpha & Omega Semiconductor Inc.

AU$3.04000 Details
Additional Resources
Standard Package 1
Other Names SIP32430DN-T1-GE4CT