AUD | USD
Favorite

SI2325DS-T1-E3 P-Channel 150V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
47,978 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 AU$1.52
10 1.35300 AU$13.53
25 1.28360 AU$32.09
100 0.96270 AU$96.27
250 0.95352 AU$238.38
500 0.81600 AU$408.00
1,000 0.66473 AU$664.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI2325DS-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 47,978 - Immediate
  • Unit Price: AU$0.65556
  • Cut Tape (CT)  : SI2325DS-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,978 - Immediate
  • Unit Price: AU$1.52000

SI2325DS-T1-E3

Datasheet
Digi-Key Part Number SI2325DS-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2325DS-T1-E3
Copy  
Description MOSFET P-CH 150V 0.53A SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 150V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets SI2325DS
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 530mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 25V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7852DP-T1-E3

MOSFET N-CH 80V 7.6A PPAK SO-8

Vishay Siliconix

AU$3.10000 Details

TPS23754PWPR

IC POE CNTRL 1 CHANNEL 20HTSSOP

Texas Instruments

AU$4.43000 Details

SI4850EY-T1-E3

MOSFET N-CH 60V 6A 8-SOIC

Vishay Siliconix

AU$2.56000 Details

MMBTA06LT1G

TRANS NPN 80V 0.5A SOT23

ON Semiconductor

AU$0.25000 Details

BZX84C12LT1G

DIODE ZENER 12V 250MW SOT23-3

ON Semiconductor

AU$0.21000 Details

MI1206L501R-10

FERRITE BEAD 500 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.33000 Details
Additional Resources
Standard Package 1
Other Names SI2325DS-T1-E3DKR