AUD | USD
Favorite

SI1032R-T1-GE3 N-Channel 20V 140mA (Ta) 250mW (Ta) Surface Mount SC-75A
Price & Procurement
73,062 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 AU$0.58
10 0.46900 AU$4.69
25 0.42920 AU$10.73
100 0.26930 AU$26.93
500 0.24934 AU$124.67
1,000 0.16955 AU$169.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.58000

Excludes GST

AU$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1032R-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: AU$0.16257
  • Cut Tape (CT)  : SI1032R-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,062 - Immediate
  • Unit Price: AU$0.58000

SI1032R-T1-GE3

Datasheet
Digi-Key Part Number SI1032R-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1032R-T1-GE3
Copy  
Description MOSFET N-CH 20V 140MA SC-75A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 20V 140mA (Ta) 250mW (Ta) Surface Mount SC-75A

Copy  
Customer Reference
Documents & Media
Datasheets Si1032R,X
Video File MOSFET Technologies for Power Conversion
HTML Datasheet Si1032R,X
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 140mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Vgs (Max) ±6V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75A
Base Part Number SI1032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

AU$1.24000 Details

TS5A23159DGSR

IC SWITCH SPDT DUAL 10VSSOP

Texas Instruments

AU$1.13000 Details

TLV62084DSGR

IC REG BUCK ADJUSTABLE 2A 8WSON

Texas Instruments

AU$2.17000 Details

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

AU$0.31000 Details

ECS-120-20-3X-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

AU$0.50000 Details

0548190589

CONN RCPT MINI USB B 5POS SMD RA

Molex

AU$1.94000 Details
Additional Resources
Standard Package 1
Other Names SI1032R-T1-GE3DKR