AUD | USD
Favorite

SI1026X-T1-GE3 Mosfet Array 2 N-Channel (Dual) 60V 305mA 250mW Surface Mount SC-89-6
Price & Procurement
79,945 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52600 $5.26
25 0.49240 $12.31
100 0.36560 $36.56
500 0.28550 $142.75
1,000 0.23205 $232.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1026X-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: AU$0.20744
  • Cut Tape (CT)  : SI1026X-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,945 - Immediate
  • Unit Price: AU$0.62000

SI1026X-T1-GE3

Datasheet
Digi-Key Part Number SI1026X-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1026X-T1-GE3
Copy  
Description MOSFET 2N-CH 60V 0.305A SC89-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 305mA 250mW Surface Mount SC-89-6

Copy  
Customer Reference
Documents & Media
Datasheets Si1026X
HTML Datasheet Si1026X
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 305mA
Rds On (Max) @ Id, Vgs 1.4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
Base Part Number SI1026
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI1025X-T1-GE3

MOSFET 2P-CH 60V 0.19A SC-89

Vishay Siliconix

AU$0.70000 Details

SI2307CDS-T1-GE3

MOSFET P-CH 30V 3.5A SOT23-3

Vishay Siliconix

AU$0.65000 Details

TPS62140ARGTR

IC REG BUCK ADJUSTABLE 2A 16QFN

Texas Instruments

AU$2.60000 Details

CDBA5200-HF

DIODE SCHOTTKY 200V 5A DO214AC

Comchip Technology

AU$0.70000 Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

AU$0.44000 Details

TPS62142RGTT

IC REG BUCK 3.3V 2A 16QFN

Texas Instruments

AU$3.00000 Details
Additional Resources
Standard Package 1
Other Names SI1026X-T1-GE3DKR