AUD | USD
Favorite

SI1024X-T1-GE3 Mosfet Array 2 N-Channel (Dual) 20V 485mA 250mW Surface Mount SC-89-6
Price & Procurement
39,516 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55700 $5.57
25 0.52040 $13.01
100 0.41640 $41.64
500 0.32718 $163.59
1,000 0.25282 $252.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1024X-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: AU$0.23052
  • Cut Tape (CT)  : SI1024X-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,516 - Immediate
  • Unit Price: AU$0.65000

SI1024X-T1-GE3

Datasheet
Digi-Key Part Number SI1024X-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1024X-T1-GE3
Copy  
Description MOSFET 2N-CH 20V 0.485A SC89-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 485mA 250mW Surface Mount SC-89-6

Copy  
Customer Reference
Documents & Media
Datasheets Si1024X
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 485mA
Rds On (Max) @ Id, Vgs 700mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
Base Part Number SI1024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

AU$0.81000 Details

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

AU$0.55000 Details

RCLAMP0504S.TCT

TVS DIODE 5V 25V SOT23-6

Semtech Corporation

AU$1.27000 Details

NCP511SN33T1G

IC REG LINEAR 3.3V 150MA 5TSOP

ON Semiconductor

AU$0.85000 Details

M41T0M6F

IC RTC CLK/CALENDAR I2C 8-SOIC

STMicroelectronics

AU$2.91000 Details

SS3P3-M3/84A

DIODE SCHOTTKY 30V 3A DO220AA

Vishay General Semiconductor - Diodes Division

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names SI1024X-T1-GE3DKR