AUD | USD

DG9421EDV-T1-GE3 1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP
Price & Procurement
10,960 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.89800 $18.98
25 1.79120 $44.78
100 1.52630 $152.63
250 1.43312 $358.28
500 1.25398 $626.99
1,000 1.03901 $1,039.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.11000

Excludes GST

$2.32100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : DG9421EDV-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$1.00620
  • Digi-Reel®  : DG9421EDV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,960 - Immediate
  • Unit Price: Digi-Reel®

DG9421EDV-T1-GE3

Datasheet
Digi-Key Part Number DG9421EDV-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG9421EDV-T1-GE3
Copy  
Description IC ANALOG SWITCH 6-TSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets DG9421E, DG9422E Datasheet
HTML Datasheet DG9421E, DG9422E Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3.2Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 3V ~ 16V
Voltage - Supply, Dual (V±) ±3V ~ 8V
Switch Time (Ton, Toff) (Max) 36ns, 22ns
-3db Bandwidth 161MHz
Charge Injection 19pC
Channel Capacitance (CS(off), CD(off)) 34pF, 36pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Base Part Number DG9421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG9422EDV-T1-GE3

IC ANALOG SWITCH 6-TSOP

Vishay Siliconix

AU$2.09000 Details

LM3886TF/NOPB

IC AMP AB MONO 68W TO220-11

Texas Instruments

AU$9.70000 Details

364A2595

CONN BNC JACK R/A 50 OHM PCB

Winchester Interconnect

AU$17.90000 Details

SZNUD3124DMT1G

IC PWR DRIVER N-CHANNEL 1:1 SC74

ON Semiconductor

AU$0.79000 Details

UA2-5NU

RELAY GEN PURPOSE DPDT 1A 5VDC

KEMET

AU$2.83000 Details
Additional Resources
Standard Package 1
Other Names DG9421EDV-T1-GE3CT