AUD | USD

DG469EY-T1-E3 1 Circuit IC Switch 2:1 6Ohm 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.87400 $18.74
25 1.77880 $44.47
100 1.46090 $146.09
250 1.36568 $341.42
500 1.20688 $603.44
1,000 0.98876 $988.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.09000

Excludes GST

$2.29900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG469EY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.98876
  • Cut Tape (CT)  : DG469EY-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.09000

DG469EY-T1-E3

Datasheet
Digi-Key Part Number DG469EY-T1-E3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG469EY-T1-E3
Copy  
Description IC SWITCH SNGL SPDT 8SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Circuit IC Switch 2:1 6Ohm 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets DG469,470
PCN Design/Specification Multi Devices 17/May/2017
HTML Datasheet DG469,470
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 6Ohm
Channel-to-Channel Matching (ΔRon) 120mOhm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±4.5V ~ 15V
Switch Time (Ton, Toff) (Max) 166ns, 108ns
-3db Bandwidth -
Charge Injection 58pC
Channel Capacitance (CS(off), CD(off)) 37pF, 85pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -63dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DG469
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5-1462039-5

RELAY TELECOM DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

$5.64000 Details

74279225101

FERRITE BEAD 100 OHM 3412 1LN

Würth Elektronik

$1.78000 Details

0031.3901

FUSE HLDR CART 250V 10A PNL MNT

Schurter Inc.

$7.30000 Details

SMBJ7.0A-13-F

TVS DIODE 7VWM 12VC SMB

Diodes Incorporated

$0.63000 Details

DG468DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

$1.27000 Details

USB-B1HSW6

CONN RCPT TYPEB 4POS R/A

On Shore Technology Inc.

$0.82000 Details
Additional Resources
Standard Package 1
Other Names DG469EY-T1-E3DKR