AUD | USD

Photo Not Available
2N4339-2 JFET N-Channel 50V 300mW Through Hole TO-206AA (TO-18)
Non-Stock

2N4339-2

Datasheet
Digi-Key Part Number 2N4339-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N4339-2
Copy  
Description MOSFET N-CH 50V 1.5MA TO-206AA
Copy  
Detailed Description

JFET N-Channel 50V 300mW Through Hole TO-206AA (TO-18)

Copy  
Documents & Media
Datasheets 2N4338 thru 2N4341
HTML Datasheet 2N4338 thru 2N4341
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Bulk 
Part Status Obsolete
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 50V
Current - Drain (Idss) @ Vds (Vgs=0) 500µA @ 15V
Voltage - Cutoff (VGS off) @ Id 600mV @ 100nA
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 15V
Power - Max 300mW
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-206AA, TO-18-3 Metal Can
Supplier Device Package TO-206AA (TO-18)
Base Part Number 2N4339
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20