AUD | USD

2N4119A-2 JFET N-Channel 40V 300mW Through Hole TO-206AF (TO-72)
Non-Stock

2N4119A-2

Datasheet
Digi-Key Part Number 2N4119A-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N4119A-2
Copy  
Description MOSFET N-CH 40V 200UA TO-206AF
Copy  
Detailed Description

JFET N-Channel 40V 300mW Through Hole TO-206AF (TO-72)

Copy  
Documents & Media
Datasheets 2N/PN/SST4117A-4119A Series
PCN Obsolescence/ EOL OBS 17/Mar/2008
HTML Datasheet 2N/PN/SST4117A-4119A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Bulk 
Part Status Obsolete
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 200µA @ 10V
Voltage - Cutoff (VGS off) @ Id 2V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-206AF, TO-72-4 Metal Can
Supplier Device Package TO-206AF (TO-72)
Base Part Number 2N4119
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20