AUD | USD
Favorite

VOL628A-3T Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)
Price & Procurement
13,793 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.75700 $7.57
100 0.58010 $58.01
500 0.45860 $229.30
1,000 0.36688 $366.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.87000

Excludes GST

$0.95700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : VOL628A-3TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.33248
  • Digi-Reel®  : VOL628A-3TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,793 - Immediate
  • Unit Price: Digi-Reel®

VOL628A-3T

Datasheet
Digi-Key Part Number VOL628A-3TCT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VOL628A-3T
Copy  
Description OPTOISOLATOR 5KV TRANS LSOP-4
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets VOL628A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models LSOP-4.(igs,stp)
HTML Datasheet Option Information
VOL628A
EDA / CAD Models VOL628A-3T by SnapEDA
VOL628A-3T by Ultra Librarian
Simulation Models AC_BJT_1mA_V2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.16V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-LSOP (2.54mm)
Base Part Number VOL628
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names VOL628A-3TCT