AUD | USD

VDMY10C0 Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.86800 $18.68
100 1.45690 $145.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.10000

Excludes GST

$2.31000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 751-VDMY10C0TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: AU$1.20354
  • Cut Tape (CT)  : 751-VDMY10C0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: AU$2.10000

VDMY10C0

Datasheet
Digi-Key Part Number 751-VDMY10C0DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VDMY10C0
Copy  
Description DISPLAY 7SEG 0.39" SGL YLW 10SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets VDMx10x0
EDA / CAD Models VDMY10C0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VDM.10.0
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Yellow
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 2.75mcd
Wavelength - Peak 588nm
Power Dissipation (Max) 70mW
Package / Case 10-SMD, No Lead
Base Part Number VDMY10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

87606-303LF

CONN RCPT 6POS 0.1 GOLD PCB

Amphenol ICC (FCI)

AU$1.51000 Details

ADXL363BCCZ-RL7

ACCELEROMETER 2-8G SPI 16LGA

Analog Devices Inc.

AU$12.17000 Details

694108105102

CONN PWR JACK 2.5X5.5MM SOLDER

Würth Elektronik

AU$2.46000 Details

0473461001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

AU$1.12000 Details

ICP-10101

HIGH ACCURACY, LOW POWER, BAROME

TDK InvenSense

AU$5.25000 Details

ATMEGA16U4-AUR

IC MCU 8BIT 16KB FLASH 44TQFP

Microchip Technology

AU$6.26000 Details
Additional Resources
Standard Package 1
Other Names 751-VDMY10C0DKR
VDMY10C0DKR
VDMY10C0DKR-ND