AUD | USD

VDMG10A0 Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead
Price & Procurement
5,311 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.86800 $18.68
100 1.45690 $145.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.10000

Excludes GST

$2.31000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : VDMG10A0TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: AU$1.20354
  • Digi-Reel®  : VDMG10A0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,311 - Immediate
  • Unit Price: Digi-Reel®

VDMG10A0

Datasheet
Digi-Key Part Number VDMG10A0CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VDMG10A0
Copy  
Description DISPLAY 7SEG 0.39" SGL GRN 10SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets VDMx10x0
EDA / CAD Models VDMG10A0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VDM.10A0
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 0.4mcd
Wavelength - Peak 572nm
Power Dissipation (Max) 70mW
Package / Case 10-SMD, No Lead
Base Part Number VDMG10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LDS-SMHTA304RISITR

DISPLAY 7-SEG 0.3" SGL RED 10SMD

Lumex Opto/Components Inc.

AU$3.16000 Details

HDSM-431C

DISPLAY 7SEG 0.39" SGL RED 10SMD

Broadcom Limited

AU$4.02000 Details
Additional Resources
Standard Package 1
Other Names VDMG10A0CT