AUD | USD

TSOP36238TT Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Price & Procurement
3,039 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.98700 $19.87
100 1.54930 $154.93
500 1.27978 $639.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.22000

Excludes GST

$2.44200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TSOP36238TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 2,380 - Immediate
  • Unit Price: AU$1.01035
  • Cut Tape (CT)  : TSOP36238TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,039 - Immediate
  • Unit Price: AU$2.22000

TSOP36238TT

Datasheet
Digi-Key Part Number TSOP36238TTDKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TSOP36238TT
Copy  
Description SENSOR REMOTE REC 38.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TSOP362,64 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
PCN Assembly/Origin Au wire Diameter 09/Dec/2020
EDA / CAD Models TSOP36238TT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP36238
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TSOP36438TT

SENSOR REMOTE REC 38.0KHZ 45M

Vishay Semiconductor Opto Division

AU$2.22000 Details

DSS12UTR

SCHOTTKY 20V SOD-123FL

SMC Diode Solutions

AU$0.23000 Details

15412094A9000

WL-SICW SMT INFRARED CHIP LED WA

Würth Elektronik

AU$1.07000 Details

SFH 2440

SENSOR PHOTODIODE 620NM 2SMD GW

OSRAM Opto Semiconductors Inc.

AU$2.20000 Details

ABM8G-16.000MHZ-4Y-T3

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

AU$0.91000 Details

0908160010

CONN HEADER SMD 10POS 1.27MM

Molex

AU$1.69000 Details
Additional Resources
Standard Package 1
Other Names TSOP36238TTDKR