Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.67000 AU$2.67
10 2.16700 AU$21.67
100 1.33350 AU$133.35
500 1.13344 AU$566.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 751-1046-6-ND
Copy   751-1046-6-ND
Quantity Available 8,346
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEMD5010X01

Copy   TEMD5010X01
Description SENSOR PHOTODIODE 940NM SMD
Copy   SENSOR PHOTODIODE 940NM SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Photodiode 940nm 100ns 130°

Copy   Photodiode 940nm 100ns 130°
Documents & Media
Datasheets TEMD5010X01
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 430nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 2nA
Active Area 7.5mm²
Viewing Angle 130°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • TEMD5020X01 - Vishay Semiconductor Opto Division | 751-1047-1-ND DigiKey Electronics
  • TEMD5020X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 900NM 4SMD
  • Unit Price AU$2.53000
  • 751-1047-1-ND
  • VEMD5010X01 - Vishay Semiconductor Opto Division | VEMD5010X01CT-ND DigiKey Electronics
  • VEMD5010X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 940NM 4SMD
  • Unit Price AU$2.40000
  • VEMD5010X01CT-ND
  • VEMD6060X01 - Vishay Semiconductor Opto Division | VEMD6060X01CT-ND DigiKey Electronics
  • VEMD6060X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 820NM 1206
  • Unit Price AU$2.22000
  • VEMD6060X01CT-ND
  • VSMD66694 - Vishay Semiconductor Opto Division | VSMD66694CT-ND DigiKey Electronics
  • VSMD66694
  • Vishay Semiconductor Opto Division
  • EMITTER DUAL 660/940NM SQURE PCB
  • Unit Price AU$2.11000
  • VSMD66694CT-ND
  • SFH 2200 - OSRAM Opto Semiconductors Inc. | 475-3517-1-ND DigiKey Electronics
  • SFH 2200
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 940NM 2SMD
  • Unit Price AU$1.62000
  • 475-3517-1-ND
Additional Resources
Standard Package ? 1
Other Names 751-1046-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1046-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.88897
  • Cut Tape (CT) ? : 751-1046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,346 - Immediate
  • Unit Price: AU$2.67000

14:51:43 8/18/2019