AUD | USD
Favorite

TCMT1100 Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Price & Procurement
40,502 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 AU$0.86
10 0.75800 AU$7.58
100 0.58070 AU$58.07
500 0.45906 AU$229.53
1,000 0.36725 AU$367.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.86000

Excludes GST

AU$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCMT1100TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: AU$0.33282
  • Cut Tape (CT)  : TCMT1100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,502 - Immediate
  • Unit Price: AU$0.86000

TCMT1100

Datasheet
Digi-Key Part Number TCMT1100DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TCMT1100
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Copy  
Customer Reference
Documents & Media
Datasheets TCMT1100 - TCMT1109
Featured Product PCB Design Tools
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
HTML Datasheet TCMT1100 - TCMT1109
EDA / CAD Models TCMT1100 by Ultra Librarian
TCMT1100 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs
Rise / Fall Time (Typ) 5.5µs, 7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SOP
Base Part Number TCMT1100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCMT4100

OPTOISO 3.75KV 4CH TRANS 16-SOP

Vishay Semiconductor Opto Division

AU$2.70000 Details

HI1206T500R-10

FERRITE BEAD 50 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.15000 Details

AD5280BRUZ50

IC DGT POT 50KOHM 256TAP 14TSSOP

Analog Devices Inc.

AU$6.88000 Details

DFLS1200-7

DIODE SCHOTTKY 200V POWERDI123

Diodes Incorporated

AU$0.81000 Details

FOD8523S

OPTOISOLATOR 5KV DARLINGTON 4SMD

ON Semiconductor

AU$1.44000 Details

ADG1234YCPZ-REEL7

IC SWITCH QUAD SPDT 20LFCSP

Analog Devices Inc.

AU$9.97000 Details
Additional Resources
Standard Package 1
Other Names TCMT1100DKR