AUD | USD
Favorite

Price & Procurement
730 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.43000 AU$6.43
10 5.36100 AU$53.61
100 3.75320 AU$375.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 751-ILQ55-X009TTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: AU$2.85952
  • Digi-Reel®  : 751-ILQ55-X009TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ILQ55-X009-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$2.67561

ILQ55-X009T

Datasheet
Digi-Key Part Number 751-ILQ55-X009TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ILQ55-X009T
Copy  
Description OPTOISO 5.3KV 4CH DARL 16SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD

Copy  
Documents & Media
Datasheets ILD55, ILQ30/31/55
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP16-OP9.(igs,stp)
HTML Datasheet Option Information
Simulation Models Darlington_10mA_V2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 10µs, 35µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 55V
Current - Output / Channel 125mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SMD, Gull Wing
Supplier Device Package 16-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PS2802-4-F3-A

OPTOISOLTR 2.5KV 4CH DARL 16SOIC

Renesas Electronics America

AU$4.85000 Details

PS2806-4-F3-A

OPTOISOLTR 2.5KV 4CH DARL 16SOIC

Renesas Electronics America

AU$8.82000 Details
Additional Resources
Standard Package 1
Other Names 751-ILQ55-X009TCT