Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.42800 AU$4.28
25 0.39120 AU$9.78
100 0.29130 AU$29.13
250 0.26392 AU$65.98
500 0.21840 AU$109.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZMY4V7-GS08GICT-ND
Copy   ZMY4V7-GS08GICT-ND
Quantity Available 10,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZMY4V7-GS08

Copy   ZMY4V7-GS08
Description DIODE ZENER 4.7V 1W MELF DO213AB
Copy   DIODE ZENER 4.7V 1W MELF DO213AB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 4.7V 1W ±5% Surface Mount DO-213AB

Copy   Zener Diode 4.7V 1W ±5% Surface Mount DO-213AB
Documents & Media
Datasheets ZMY3V9 thru ZMY100
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohms
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZMY4V7-GS18 - Vishay Semiconductor Diodes Division | ZMY4V7-GS18GICT-ND DigiKey Electronics
  • ZMY4V7-GS18
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 4.3V 1W DO213AB
  • Unit Price AU$0.52000
  • ZMY4V7-GS18GICT-ND
Additional Resources
Standard Package ? 1
Other Names ZMY4V7-GS08GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZMY4V7-GS18GITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.15021
  • Cut Tape (CT) ? : ZMY4V7-GS18GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,320 - Immediate
  • Unit Price: AU$0.52000
  • Tape & Reel (TR) ? : ZMY4V7-GS08GITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.17672

22:34:02 8/20/2019