AUD | USD
Favorite

VSSAF56-M3/6A Diode Schottky 60V 3A (DC) Surface Mount DO-221AC (SlimSMA)
Price & Procurement
6,479 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 AU$0.65
10 0.55000 AU$5.50
25 0.51360 AU$12.84
100 0.38140 AU$38.14
250 0.36232 AU$90.58
500 0.29780 AU$148.90
1,000 0.24205 AU$242.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VSSAF56-M3/6AGITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: AU$0.22738
  • Digi-Reel®  : VSSAF56-M3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,479 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : VSSAF56-M3/6B-ND
  • Minimum Quantity: 14,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.19071

VSSAF56-M3/6A

Datasheet
Digi-Key Part Number VSSAF56-M3/6AGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSSAF56-M3/6A
Copy  
Description DIODE SCHOTTKY 60V 3A DO221AC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 60V 3A (DC) Surface Mount DO-221AC (SlimSMA)

Copy  
Documents & Media
Datasheets VSSAF56(HM3, -M3)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®, SlimSMA™
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 470mV @ 2.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 60V
Capacitance @ Vr, F 540pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number SAF56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

AU$0.30000 Details

PTVS3V3S1UR,115

TVS DIODE 3.3V 8V CFP3

Nexperia USA Inc.

AU$0.68000 Details

SMD36LHE1-TP

3A,60V,SCHOTTKY,SOD-123HE1 PACKA

Micro Commercial Co

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names VSSAF56-M3/6AGICT