AUD | USD
Favorite

VESD03-02V-G-08 12V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
In Stock: 74,333
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39100 $3.91
100 0.19710 $19.71
500 0.17464 $87.32
1,000 0.13591 $135.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.55000

Excludes GST

$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VESD03-02V-G-08TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 72,000 - Immediate
  • Unit Price: AU$0.12164
  • Cut Tape (CT)  : VESD03-02V-G-08CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 74,333 - Immediate
  • Unit Price: AU$0.55000

VESD03-02V-G-08

Datasheet
Digi-Key Part Number VESD03-02V-G-08DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VESD03-02V-G-08
Copy  
Description TVS DIODE 3V 12V SOD523
Copy  
Detailed Description

12V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets VESDxx-02V ~
Product Training Modules ESD Protection Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 12V (Typ)
Current - Peak Pulse (10/1000µs) 9A (8/20µs)
Power - Peak Pulse 108W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number VESD03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LS L29K-H1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

AU$0.63000 Details

PMEG6030ELPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

AU$0.59000 Details

FH12-40S-0.5SVA(54)

CONN FFC VERT 40POS 0.50MM SMD

Hirose Electric Co Ltd

AU$3.53000 Details
Additional Resources
Standard Package 1
Other Names VESD03-02V-G-08DKR