AUD | USD
Favorite

Price & Procurement
328,315 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.42200 AU$4.22
25 0.36960 AU$9.24
100 0.20060 AU$20.06
250 0.19952 AU$49.88
500 0.16362 AU$81.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ12A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 327,600 - Immediate
  • Unit Price: AU$0.12139
  • Cut Tape (CT)  : SMAJ12A-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 328,315 - Immediate
  • Unit Price: AU$0.57000
  • Tape & Reel (TR)  : SMAJ12A-E3/5AGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: AU$0.13221
  • Cut Tape (CT)  : SMAJ12A-E3/5AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,613 - Immediate
  • Unit Price: AU$0.62000
  • Digi-Reel®  : SMAJ12A-E3/5AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,613 - Immediate
  • Unit Price: Digi-Reel®

SMAJ12A-E3/61

Datasheet
Digi-Key Part Number SMAJ12A-E3/61GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ12A-E3/61
Copy  
Description TVS DIODE 12V 19.9V DO214AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 20.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2T45DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

AU$0.89000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

AU$0.56000 Details

SMAJ28A

TVS DIODE 28V 45.4V SMA

Bourns Inc.

AU$0.69000 Details

SMAJ12A-13-F

TVS DIODE 12V 19.9V SMA

Diodes Incorporated

AU$0.56000 Details

DMP4065S-7

MOSFET P-CH 40V 2.4A SOT23

Diodes Incorporated

AU$0.63000 Details

0901200123

CONN HEADER VERT 3POS 2.54MM

Molex

AU$1.01000 Details
Additional Resources
Standard Package 1
Other Names SMAJ12A-E3/61GIDKR