AUD | USD
Favorite

SL13-E3/5AT Diode Schottky 30V 1.5A Surface Mount DO-214AC (SMA)
Price & Procurement
6,480 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.43300 AU$4.33
100 0.24860 AU$24.86
500 0.23022 AU$115.11
1,000 0.15654 AU$156.54
2,500 0.15010 AU$375.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SL13-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 5,400 - Immediate
  • Unit Price: AU$0.17881
  • Cut Tape (CT)  : SL13-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,522 - Immediate
  • Unit Price: AU$0.54000
  • Tape & Reel (TR)  : SL13-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: AU$0.15646
  • Cut Tape (CT)  : SL13-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,480 - Immediate
  • Unit Price: AU$0.54000

SL13-E3/5AT

Datasheet
Digi-Key Part Number SL13-E3/5ATGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SL13-E3/5AT
Copy  
Description DIODE SCHOTTKY 30V 1.5A DO214AC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 30V 1.5A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets SL12,SL13
Packaging Information
HTML Datasheet Packaging Information
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 445mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SL13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SL13-E3/61T

DIODE SCHOTTKY 30V 1.5A DO214AC

Vishay Semiconductor Diodes Division

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names SL13-E3/5ATGIDKR