AUD | USD
Favorite

Price & Procurement
83,398 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.14100 $1.41
100 0.07610 $7.61
500 0.05972 $29.86
1,000 0.04147 $41.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.19000

Excludes GST

$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LL4148-GS08TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 82,500 - Immediate
  • Unit Price: AU$0.03435
  • Cut Tape (CT)  : LL4148-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,398 - Immediate
  • Unit Price: AU$0.19000

LL4148-GS08

Datasheet
Digi-Key Part Number LL4148-GS08DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number LL4148-GS08
Copy  
Description DIODE GEN PURP 75V 300MA SOD80
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 75V 300mA (DC) Surface Mount SOD-80 MiniMELF

Copy  
Customer Reference
Documents & Media
Datasheets LL4148/4448 Datasheet
PCN Assembly/Origin Mult Dev Wafer Chgs 13/Nov/2020
HTML Datasheet LL4148/4448 Datasheet
EDA / CAD Models LL4148-GS08 by Ultra Librarian
LL4148-GS08 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number LL4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

AU$0.15000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

AU$0.67000 Details

BC847B,215

TRANS NPN 45V 0.1A SOT23

Nexperia USA Inc.

AU$0.16000 Details

FMMT451TA

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

AU$0.55000 Details

IP4220CZ6,125

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

AU$0.54000 Details

MC14504BDR2G

IC TRNSLTR UNIDIRECTIONAL 16SOIC

ON Semiconductor

AU$1.28000 Details
Additional Resources
Standard Package 1
Other Names LL4148-GS08DKR