AUD | USD
Favorite

Price & Procurement
227,636 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.41900 AU$4.19
100 0.21100 AU$21.10
500 0.18698 AU$93.49
1,000 0.14552 AU$145.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : GSOT03C-E3-08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: AU$0.13024
  • Cut Tape (CT)  : GSOT03C-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 227,636 - Immediate
  • Unit Price: AU$0.59000

GSOT03C-E3-08

Datasheet
Digi-Key Part Number GSOT03C-E3-08DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Diodes Division

Copy  
Manufacturer Part Number GSOT03C-E3-08
Copy  
Description TVS DIODE 3.3V 12.3V SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets GSOT(03-36)C
Product Training Modules ESD Protection Family
HTML Datasheet GSOT(03-36)C
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 12.3V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 369W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 420pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number GSOT03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GSOT05C-E3-08

TVS DIODE 5V 16V SOT23-3

Vishay Semiconductor Diodes Division

AU$0.59000 Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

AU$0.14000 Details

GSOT36C-E3-08

TVS DIODE 36V 71V SOT23-3

Vishay Semiconductor Diodes Division

AU$0.59000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

AU$0.49000 Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

AU$0.58000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

AU$1.30000 Details
Additional Resources
Standard Package 1
Other Names 751-1398-6
751-1398-6-ND
GSOT03C-E3-08DKR
GSOT03C-GS08GIDKR
GSOT03C-GS08GIDKR-ND