AUD | USD
Favorite

Price & Procurement
14,065 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 AU$0.30
10 0.21000 AU$2.10
100 0.10240 AU$10.24
500 0.08544 AU$42.72
1,000 0.05937 AU$59.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.30000

Excludes GST

AU$0.33000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV70-E3-08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 14,065 - Immediate
  • Unit Price: AU$0.05145
  • Cut Tape (CT)  : BAV70-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,065 - Immediate
  • Unit Price: AU$0.30000

BAV70-E3-08

Datasheet
Digi-Key Part Number BAV70-E3-08DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BAV70-E3-08
Copy  
Description DIODE ARRAY GP 70V 250MA SOT23
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 70V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV70
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 50µA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number BAV70
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8-12.000MHZ-B2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

AU$0.89000 Details

ADTSM32RVTR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

AU$0.93000 Details

M20-9990245

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

AU$0.21000 Details

24AA024H-I/P

IC EEPROM 2KBIT I2C 400KHZ 8DIP

Microchip Technology

AU$0.48000 Details

24LC256-I/ST

IC EEPROM 256KBIT I2C 8TSSOP

Microchip Technology

AU$1.15000 Details

TX2-12V

RELAY TELECOM DPDT 2A 12VDC

Panasonic Electric Works

AU$4.91000 Details
Additional Resources
Standard Package 1
Other Names BAV70-E3-08DKR
BAV70-V-GS08DKR
BAV70-V-GS08DKR-ND